1.8 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ182

DigiKey Part Number
RHM1010TR-ND - Tape & Reel (TR)
RHM1010CT-ND - Cut Tape (CT)
RHM1010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ182
Description
RES 1.8K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPJ182 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR01MZPF1801Rohm Semiconductor7.634846-ESR01MZPF1801CT-NDkr.1.71000Parametric Equivalent
RCS04021K80JNEDVishay Dale2.470541-RCS04021K80JNEDCT-NDkr.0.82000Direct
CRCW04021K80FKEDHPVishay Dale20.949541-CRCW04021K80FKEDHPCT-NDkr.0.89000Parametric Equivalent
CRCW04021K80JNEDHPVishay Dale4.811541-CRCW04021K80JNEDHPCT-NDkr.0.89000Parametric Equivalent
ERJ-PA2F1801XPanasonic Industry11P124448CT-NDkr.1.33000Parametric Equivalent
In-Stock: 4.315
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.71000kr.7.10
25kr.0.56560kr.14.14
50kr.0.48440kr.24.22
100kr.0.41910kr.41.91
250kr.0.35376kr.88.44
500kr.0.31612kr.158.06
1.000kr.0.28631kr.286.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21523kr.2,152.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750