
ESR01MZPJ181 | |
|---|---|
DigiKey Part Number | RHM1009TR-ND - Tape & Reel (TR) RHM1009CT-ND - Cut Tape (CT) RHM1009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ181 |
Description | RES 180 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPJ181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.71700 | kr.7.17 |
| 25 | kr.0.57080 | kr.14.27 |
| 50 | kr.0.48900 | kr.24.45 |
| 100 | kr.0.40190 | kr.40.19 |
| 250 | kr.0.35224 | kr.88.06 |
| 500 | kr.0.31910 | kr.159.55 |
| 1.000 | kr.0.28902 | kr.289.02 |
| 5.000 | kr.0.24087 | kr.1,204.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21056 | kr.2,105.60 |
| 20.000 | kr.0.20885 | kr.4,177.00 |
| 30.000 | kr.0.20797 | kr.6,239.10 |
| 50.000 | kr.0.20435 | kr.10,217.50 |
| 70.000 | kr.0.20098 | kr.14,068.60 |
| 100.000 | kr.0.19778 | kr.19,778.00 |
| 120.000 | kr.0.19629 | kr.23,554.80 |
| 240.000 | kr.0.19227 | kr.46,144.80 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

