
ESR01MZPJ105 | |
|---|---|
DigiKey Part Number | RHM1005TR-ND - Tape & Reel (TR) RHM1005CT-ND - Cut Tape (CT) RHM1005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ105 |
Description | RES 1M OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPJ105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.72000 | kr.7.20 |
| 25 | kr.0.57360 | kr.14.34 |
| 50 | kr.0.49120 | kr.24.56 |
| 100 | kr.0.42500 | kr.42.50 |
| 250 | kr.0.35880 | kr.89.70 |
| 500 | kr.0.32060 | kr.160.30 |
| 1.000 | kr.0.29038 | kr.290.38 |
| 5.000 | kr.0.24200 | kr.1,210.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21829 | kr.2,182.90 |
| 20.000 | kr.0.21653 | kr.4,330.60 |
| 30.000 | kr.0.21562 | kr.6,468.60 |
| 50.000 | kr.0.21457 | kr.10,728.50 |
| 70.000 | kr.0.21395 | kr.14,976.50 |
| 100.000 | kr.0.21063 | kr.21,063.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

