820 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF8200

DigiKey Part Number
846-ESR01MZPF8200TR-ND - Tape & Reel (TR)
846-ESR01MZPF8200CT-ND - Cut Tape (CT)
846-ESR01MZPF8200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF8200
Description
RES 820 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402820RFKEDHPVishay Dale50.653CRCW0402820RFKEDHPCT-NDkr.0.82000Parametric Equivalent
ERJ-PA2F8200XPanasonic Industry9.440P124507CT-NDkr.1.33000Parametric Equivalent
In-Stock: 9.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.83700kr.8.37
25kr.0.67200kr.16.80
50kr.0.57820kr.28.91
100kr.0.50400kr.50.40
250kr.0.42936kr.107.34
500kr.0.38624kr.193.12
1.000kr.0.35206kr.352.06
5.000kr.0.29737kr.1,486.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28143kr.2,814.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750