
ESR01MZPF8200 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF8200TR-ND - Tape & Reel (TR) 846-ESR01MZPF8200CT-ND - Cut Tape (CT) 846-ESR01MZPF8200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF8200 |
Description | RES 820 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.84500 | kr.8.45 |
| 25 | kr.0.67840 | kr.16.96 |
| 50 | kr.0.58360 | kr.29.18 |
| 100 | kr.0.47870 | kr.47.87 |
| 250 | kr.0.42292 | kr.105.73 |
| 500 | kr.0.38988 | kr.194.94 |
| 1.000 | kr.0.35539 | kr.355.39 |
| 5.000 | kr.0.30019 | kr.1,500.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28410 | kr.2,841.00 |
| 20.000 | kr.0.25546 | kr.5,109.20 |
| 30.000 | kr.0.25110 | kr.7,533.00 |
| 50.000 | kr.0.24663 | kr.12,331.50 |
| 70.000 | kr.0.24593 | kr.17,215.10 |
| 100.000 | kr.0.24525 | kr.24,525.00 |
| 120.000 | kr.0.24492 | kr.29,390.40 |
| 240.000 | kr.0.24338 | kr.58,411.20 |
| 250.000 | kr.0.24308 | kr.60,770.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

