ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF75R0

DigiKey Part Number
846-ESR01MZPF75R0TR-ND - Tape & Reel (TR)
846-ESR01MZPF75R0CT-ND - Cut Tape (CT)
846-ESR01MZPF75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF75R0
Description
RES 75 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPF75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.84500kr.8.45
25kr.0.63760kr.15.94
50kr.0.55940kr.27.97
100kr.0.43010kr.43.01
250kr.0.38248kr.95.62
500kr.0.37132kr.185.66
1.000kr.0.35539kr.355.39
5.000kr.0.30019kr.1,500.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28410kr.2,841.00
20.000kr.0.27129kr.5,425.80
30.000kr.0.26436kr.7,930.80
50.000kr.0.25324kr.12,662.00
70.000kr.0.25252kr.17,676.40
100.000kr.0.25075kr.25,075.00
120.000kr.0.24904kr.29,884.80
240.000kr.0.24338kr.58,411.20
250.000kr.0.24308kr.60,770.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000