
SFR01MZPF1211 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1211TR-ND - Tape & Reel (TR) 846-SFR01MZPF1211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1211 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.34960 | kr.8.74 |
| 50 | kr.0.29320 | kr.14.66 |
| 100 | kr.0.24820 | kr.24.82 |
| 250 | kr.0.20320 | kr.50.80 |
| 500 | kr.0.17734 | kr.88.67 |
| 1.000 | kr.0.15702 | kr.157.02 |
| 5.000 | kr.0.12463 | kr.623.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11521 | kr.1,152.10 |
| 20.000 | kr.0.10773 | kr.2,154.60 |
| 30.000 | kr.0.10408 | kr.3,122.40 |
| 50.000 | kr.0.10014 | kr.5,007.00 |
| 70.000 | kr.0.09788 | kr.6,851.60 |
| 100.000 | kr.0.09574 | kr.9,574.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

