
ESR01MZPF2200 | |
|---|---|
DigiKey Part Number  | 846-ESR01MZPF2200TR-ND - Tape & Reel (TR) 846-ESR01MZPF2200CT-ND - Cut Tape (CT) 846-ESR01MZPF2200DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ESR01MZPF2200  | 
Description  | RES 220 OHM 1% 1/5W 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.84500 | kr.8.45 | 
| 25 | kr.0.67840 | kr.16.96 | 
| 50 | kr.0.58360 | kr.29.18 | 
| 100 | kr.0.47870 | kr.47.87 | 
| 250 | kr.0.42292 | kr.105.73 | 
| 500 | kr.0.38988 | kr.194.94 | 
| 1.000 | kr.0.35539 | kr.355.39 | 
| 5.000 | kr.0.30019 | kr.1,500.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.28410 | kr.2,841.00 | 
| 20.000 | kr.0.25546 | kr.5,109.20 | 
| 30.000 | kr.0.25110 | kr.7,533.00 | 
| 50.000 | kr.0.24663 | kr.12,331.50 | 
| 70.000 | kr.0.24593 | kr.17,215.10 | 
| 100.000 | kr.0.24525 | kr.24,525.00 | 
| 120.000 | kr.0.24492 | kr.29,390.40 | 
| 240.000 | kr.0.24338 | kr.58,411.20 | 
| 250.000 | kr.0.24308 | kr.60,770.00 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 

