
ESR01MZPF2002 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF2002TR-ND - Tape & Reel (TR) 846-ESR01MZPF2002CT-ND - Cut Tape (CT) 846-ESR01MZPF2002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF2002 |
Description | RES 20K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPF2002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.84900 | kr.8.49 |
| 25 | kr.0.68160 | kr.17.04 |
| 50 | kr.0.58640 | kr.29.32 |
| 100 | kr.0.51120 | kr.51.12 |
| 250 | kr.0.43544 | kr.108.86 |
| 500 | kr.0.39172 | kr.195.86 |
| 1.000 | kr.0.35706 | kr.357.06 |
| 5.000 | kr.0.30159 | kr.1,507.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26539 | kr.2,653.90 |
| 20.000 | kr.0.26334 | kr.5,266.80 |
| 30.000 | kr.0.26227 | kr.7,868.10 |
| 50.000 | kr.0.26106 | kr.13,053.00 |
| 70.000 | kr.0.26033 | kr.18,223.10 |
| 100.000 | kr.0.25961 | kr.25,961.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

