
ESR01MZPF1004 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF1004TR-ND - Tape & Reel (TR) 846-ESR01MZPF1004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF1004 |
Description | RES 1M OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.0.90000 | kr.9.00 |
| 25 | kr.0.72280 | kr.18.07 |
| 50 | kr.0.62120 | kr.31.06 |
| 100 | kr.0.54200 | kr.54.20 |
| 250 | kr.0.46168 | kr.115.42 |
| 500 | kr.0.41524 | kr.207.62 |
| 1.000 | kr.0.37847 | kr.378.47 |
| 5.000 | kr.0.31969 | kr.1,598.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30255 | kr.3,025.50 |
| 20.000 | kr.0.28892 | kr.5,778.40 |
| 30.000 | kr.0.28228 | kr.8,468.40 |
| 50.000 | kr.0.27507 | kr.13,753.50 |
| 70.000 | kr.0.27094 | kr.18,965.80 |
| 100.000 | kr.0.26704 | kr.26,704.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

