
ESDCAN27YXAFHTRB | |
|---|---|
DigiKey Part Number | 846-ESDCAN27YXAFHTRBTR-ND - Tape & Reel (TR) 846-ESDCAN27YXAFHTRBCT-ND - Cut Tape (CT) 846-ESDCAN27YXAFHTRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN27YXAFHTRB |
Description | 27V, 230W, AUTOMOTIVE TRANSIENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 5.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1010-3W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 41.5V | |
Current - Peak Pulse (10/1000µs) | 5.8A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | Yes | |
Applications | CAN | |
Capacitance @ Frequency | 3.5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.81800 | kr.48.18 |
| 100 | kr.3.16300 | kr.316.30 |
| 500 | kr.2.44940 | kr.1,224.70 |
| 1.000 | kr.2.21970 | kr.2,219.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.92778 | kr.5,783.34 |
| 6.000 | kr.1.78081 | kr.10,684.86 |
| 9.000 | kr.1.70594 | kr.15,353.46 |
| 15.000 | kr.1.62183 | kr.24,327.45 |
| 21.000 | kr.1.57205 | kr.33,013.05 |
| 30.000 | kr.1.52366 | kr.45,709.80 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

