
ESDCAN27YPAFHTRB | |
|---|---|
DigiKey Part Number | 846-ESDCAN27YPAFHTRBTR-ND - Tape & Reel (TR) 846-ESDCAN27YPAFHTRBCT-ND - Cut Tape (CT) 846-ESDCAN27YPAFHTRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN27YPAFHTRB |
Description | 27V, 230W, AUTOMOTIVE TRANSIENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 5.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1010-3W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 41.5V | |
Current - Peak Pulse (10/1000µs) | 5.8A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | Yes | |
Applications | CAN | |
Capacitance @ Frequency | 3.5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.22200 | kr.42.22 |
| 100 | kr.2.75540 | kr.275.54 |
| 500 | kr.2.12264 | kr.1,061.32 |
| 1.000 | kr.1.91867 | kr.1,918.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65956 | kr.4,978.68 |
| 6.000 | kr.1.52906 | kr.9,174.36 |
| 9.000 | kr.1.46257 | kr.13,163.13 |
| 15.000 | kr.1.38789 | kr.20,818.35 |
| 21.000 | kr.1.34366 | kr.28,216.86 |
| 30.000 | kr.1.30068 | kr.39,020.40 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

