38.5V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1010-3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDCAN24YPAFHTRB

DigiKey Part Number
846-ESDCAN24YPAFHTRBTR-ND - Tape & Reel (TR)
846-ESDCAN24YPAFHTRBCT-ND - Cut Tape (CT)
846-ESDCAN24YPAFHTRBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDCAN24YPAFHTRB
Description
24V, 220W, AUTOMOTIVE TRANSIENT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38.5V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1010-3W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
38.5V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
220W
Power Line Protection
Yes
Applications
CAN
Capacitance @ Frequency
3.5pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.22200kr.42.22
100kr.2.75540kr.275.54
500kr.2.12264kr.1,061.32
1.000kr.1.91867kr.1,918.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.65956kr.4,978.68
6.000kr.1.52906kr.9,174.36
9.000kr.1.46257kr.13,163.13
15.000kr.1.38789kr.20,818.35
21.000kr.1.34366kr.28,216.86
30.000kr.1.30068kr.39,020.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500