EMX2T2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 34.254
Unit Price: kr.3.41000
Datasheet

Similar


onsemi
In Stock: 88.000
Unit Price: kr.0.57870
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.900
Unit Price: kr.4.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 159
Unit Price: kr.1.29000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMX2T2R

DigiKey Part Number
EMX2T2RTR-ND - Tape & Reel (TR)
EMX2T2RCT-ND - Cut Tape (CT)
EMX2T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMX2T2R
Description
TRANS 2NPN DUAL 50V 150MA EMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMX2T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.66697kr.5,335.76
16.000kr.0.61324kr.9,811.84
24.000kr.0.58586kr.14,060.64
40.000kr.0.55511kr.22,204.40
56.000kr.0.53689kr.30,065.84
80.000kr.0.53048kr.42,438.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250