
EMX18T2R | |
|---|---|
DigiKey Part Number | EMX18T2RTR-ND - Tape & Reel (TR) EMX18T2RCT-ND - Cut Tape (CT) EMX18T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMX18T2R |
Description | TRANS 2NPN DUAL 12V 500MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 12V 500mA 320MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMX18T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.36300 | kr.33.63 |
| 100 | kr.2.17660 | kr.217.66 |
| 500 | kr.1.66538 | kr.832.69 |
| 1.000 | kr.1.50070 | kr.1,500.70 |
| 2.000 | kr.1.36207 | kr.2,724.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.14726 | kr.9,178.08 |
| 16.000 | kr.1.06475 | kr.17,036.00 |
| 24.000 | kr.1.02272 | kr.24,545.28 |
| 40.000 | kr.1.01273 | kr.40,509.20 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |



