Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 300MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMT52T2R

DigiKey Part Number
EMT52T2RTR-ND - Tape & Reel (TR)
EMT52T2RCT-ND - Cut Tape (CT)
EMT52T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMT52T2R
Description
TRANS 2PNP DUAL 50V 100MA EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 300MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMT52T2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Manufacturer
Rohm Semiconductor
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
EMT6
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BV,115Nexperia USA Inc.18.6661727-1567-1-NDkr.2.66000Similar
In-Stock: 219
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.38800kr.13.88
100kr.0.87050kr.87.05
500kr.0.64478kr.322.39
1.000kr.0.57161kr.571.61
2.000kr.0.50993kr.1,019.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.41417kr.3,313.36
16.000kr.0.37733kr.6,037.28
24.000kr.0.35855kr.8,605.20
40.000kr.0.33744kr.13,497.60
56.000kr.0.32494kr.18,196.64
80.000kr.0.31279kr.25,023.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000