
EMH61T2R | |
|---|---|
DigiKey Part Number | EMH61T2RTR-ND - Tape & Reel (TR) EMH61T2RCT-ND - Cut Tape (CT) EMH61T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH61T2R |
Description | TRANS PREBIAS 2NPN 50V 50MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 50mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMH61T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.51700 | kr.15.17 |
| 100 | kr.0.95360 | kr.95.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.45971 | kr.3,677.68 |
| 16.000 | kr.0.41992 | kr.6,718.72 |
| 24.000 | kr.0.39964 | kr.9,591.36 |
| 40.000 | kr.0.37685 | kr.15,074.00 |
| 56.000 | kr.0.36335 | kr.20,347.60 |
| 80.000 | kr.0.35023 | kr.28,018.40 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

