EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH3FHAT2R

DigiKey Part Number
846-EMH3FHAT2RTR-ND - Tape & Reel (TR)
846-EMH3FHAT2RCT-ND - Cut Tape (CT)
846-EMH3FHAT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMH3FHAT2R
Description
TRANS PREBIAS 2NPN 50V EMT6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250MHz
Power - Max
150mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.530
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.86900kr.18.69
100kr.1.23580kr.123.58
500kr.0.92812kr.464.06
1.000kr.0.77843kr.778.43
2.000kr.0.74403kr.1,488.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.51066kr.4,085.28
16.000kr.0.49600kr.7,936.00
24.000kr.0.49193kr.11,806.32
40.000kr.0.48000kr.19,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000