Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMG5T2R

DigiKey Part Number
EMG5T2RTR-ND - Tape & Reel (TR)
EMG5T2RCT-ND - Cut Tape (CT)
EMG5T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMG5T2R
Description
TRANS PREBIAS 2NPN 50V EMT5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5
Datasheet
 Datasheet
EDA/CAD Models
EMG5T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Flat Leads
Supplier Device Package
EMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.28000kr.3.28
10kr.2.03200kr.20.32
100kr.1.28920kr.128.92
500kr.0.96836kr.484.18
1.000kr.0.86464kr.864.64
2.000kr.0.77726kr.1,554.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.64174kr.5,133.92
16.000kr.0.58964kr.9,434.24
24.000kr.0.56310kr.13,514.40
40.000kr.0.53327kr.21,330.80
56.000kr.0.51561kr.28,874.16
80.000kr.0.50636kr.40,508.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.28000
Unit Price with VAT:kr.4.10000