Similar

EMG4T2R | |
|---|---|
DigiKey Part Number | EMG4T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMG4T2R |
Description | TRANS PREBIAS 2NPN 50V EMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | EMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.66697 | kr.5,335.76 |
| 16.000 | kr.0.61324 | kr.9,811.84 |
| 24.000 | kr.0.58586 | kr.14,060.64 |
| 40.000 | kr.0.55511 | kr.22,204.40 |
| 56.000 | kr.0.53689 | kr.30,065.84 |
| 80.000 | kr.0.53048 | kr.42,438.40 |
| Unit Price without VAT: | kr.0.66697 |
|---|---|
| Unit Price with VAT: | kr.0.83371 |


