Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMG3T2R

DigiKey Part Number
846-EMG3T2RTR-ND - Tape & Reel (TR)
846-EMG3T2RCT-ND - Cut Tape (CT)
846-EMG3T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMG3T2R
Description
TRANS PREBIAS 2NPN 50V EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
EMG3T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.51700kr.15.17
100kr.0.95360kr.95.36
500kr.0.70884kr.354.42
1.000kr.0.62982kr.629.82
2.000kr.0.56317kr.1,126.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.45971kr.3,677.68
16.000kr.0.41992kr.6,718.72
24.000kr.0.39964kr.9,591.36
40.000kr.0.37685kr.15,074.00
56.000kr.0.36335kr.20,347.60
80.000kr.0.35023kr.28,018.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000