
EMD6FHAT2R | |
|---|---|
DigiKey Part Number | EMD6FHAT2RTR-ND - Tape & Reel (TR) EMD6FHAT2RCT-ND - Cut Tape (CT) EMD6FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD6FHAT2R |
Description | TRANS PREBIAS 1NPN 1PNP 50V EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD6FHAT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.37780 | kr.3,022.40 |
| 16.000 | kr.0.34390 | kr.5,502.40 |
| 24.000 | kr.0.32663 | kr.7,839.12 |
| 40.000 | kr.0.30720 | kr.12,288.00 |
| 56.000 | kr.0.29570 | kr.16,559.20 |
| 80.000 | kr.0.28452 | kr.22,761.60 |
| 200.000 | kr.0.26524 | kr.53,048.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

