
EMD5T2R | |
|---|---|
DigiKey Part Number | 846-EMD5T2RTR-ND - Tape & Reel (TR) 846-EMD5T2RCT-ND - Cut Tape (CT) 846-EMD5T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD5T2R |
Description | TRANS PREBIAS 1PNP 1NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 NPN 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD5T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 PNP Pre-Biased, 1 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms, 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms, 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V / 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.10300 | kr.21.03 |
| 100 | kr.1.33490 | kr.133.49 |
| 500 | kr.1.00386 | kr.501.93 |
| 1.000 | kr.0.89686 | kr.896.86 |
| 2.000 | kr.0.80674 | kr.1,613.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.66697 | kr.5,335.76 |
| 16.000 | kr.0.61324 | kr.9,811.84 |
| 24.000 | kr.0.58586 | kr.14,060.64 |
| 40.000 | kr.0.55511 | kr.22,204.40 |
| 56.000 | kr.0.53689 | kr.30,065.84 |
| 80.000 | kr.0.53048 | kr.42,438.40 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

