
EM6M1T2R | |
|---|---|
DigiKey Part Number | EM6M1T2RTR-ND - Tape & Reel (TR) EM6M1T2RCT-ND - Cut Tape (CT) EM6M1T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6M1T2R |
Description | MOSFET N/P-CH 30V/20V 0.1A EMT6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 100mA, 200mA 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EM6M1T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 100mA, 200mA | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 5V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.14400 | kr.31.44 |
| 100 | kr.2.03000 | kr.203.00 |
| 500 | kr.1.54950 | kr.774.75 |
| 1.000 | kr.1.39454 | kr.1,394.54 |
| 2.000 | kr.1.26404 | kr.2,528.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.06187 | kr.8,494.96 |
| 16.000 | kr.0.98422 | kr.15,747.52 |
| 24.000 | kr.0.94466 | kr.22,671.84 |
| 40.000 | kr.0.92431 | kr.36,972.40 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

