
EM6K6T2R | |
|---|---|
DigiKey Part Number | EM6K6T2RTR-ND - Tape & Reel (TR) EM6K6T2RCT-ND - Cut Tape (CT) EM6K6T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K6T2R |
Description | MOSFET 2N-CH 20V 0.3A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 300mA 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EM6K6T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 300mA | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.45600 | kr.24.56 |
| 100 | kr.1.57150 | kr.157.15 |
| 500 | kr.1.18840 | kr.594.20 |
| 1.000 | kr.1.06474 | kr.1,064.74 |
| 2.000 | kr.0.96058 | kr.1,921.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.79911 | kr.6,392.88 |
| 16.000 | kr.0.73705 | kr.11,792.80 |
| 24.000 | kr.0.70544 | kr.16,930.56 |
| 40.000 | kr.0.66993 | kr.26,797.20 |
| 56.000 | kr.0.65908 | kr.36,908.48 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |











