EM6K31T2R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.19000
Datasheet

Similar


Panjit International Inc.
In Stock: 2.900
Unit Price: kr.1.93000
Datasheet
Mosfet Array 60V 250mA 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6K31T2R

DigiKey Part Number
EM6K31T2RTR-ND - Tape & Reel (TR)
EM6K31T2RCT-ND - Cut Tape (CT)
EM6K31T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6K31T2R
Description
MOSFET 2N-CH 60V 0.25A EMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 250mA 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EM6K31T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
250mA
Rds On (Max) @ Id, Vgs
2.4Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
15pF @ 25V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.08600kr.30.86
100kr.1.98940kr.198.94
500kr.1.51748kr.758.74
1.000kr.1.36528kr.1,365.28
2.000kr.1.23707kr.2,474.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.03842kr.8,307.36
16.000kr.0.96211kr.15,393.76
24.000kr.0.92324kr.22,157.76
40.000kr.0.90020kr.36,008.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750