Zener Diode 9.1 V 150 mW ±2% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R9.1B

DigiKey Part Number
EDZVT2R9.1BTR-ND - Tape & Reel (TR)
EDZVT2R9.1BCT-ND - Cut Tape (CT)
EDZVT2R9.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R9.1B
Description
DIODE ZENER 9.1V 150MW EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R9.1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.12200kr.11.22
100kr.0.72050kr.72.05
500kr.0.44880kr.224.40
1.000kr.0.37294kr.372.94
2.000kr.0.36978kr.739.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.19350kr.1,548.00
16.000kr.0.17595kr.2,815.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250