
EDZVT2R9.1B | |
|---|---|
DigiKey Part Number | EDZVT2R9.1BTR-ND - Tape & Reel (TR) EDZVT2R9.1BCT-ND - Cut Tape (CT) EDZVT2R9.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R9.1B |
Description | DIODE ZENER 9.1V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R9.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.08000 | kr.10.80 |
| 100 | kr.0.69320 | kr.69.32 |
| 500 | kr.0.43480 | kr.217.40 |
| 1.000 | kr.0.39699 | kr.396.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.25077 | kr.2,006.16 |
| 16.000 | kr.0.22184 | kr.3,549.44 |
| 24.000 | kr.0.19290 | kr.4,629.60 |
| 40.000 | kr.0.17541 | kr.7,016.40 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |


