
EDZVT2R3.0B | |
|---|---|
DigiKey Part Number | EDZVT2R3.0BTR-ND - Tape & Reel (TR) EDZVT2R3.0BCT-ND - Cut Tape (CT) EDZVT2R3.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R3.0B |
Description | DIODE ZENER 3V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R3.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.69400 | kr.6.94 |
| 100 | kr.0.26360 | kr.26.36 |
| 500 | kr.0.25078 | kr.125.39 |
| 1.000 | kr.0.23791 | kr.237.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.21219 | kr.1,697.52 |
| 16.000 | kr.0.20576 | kr.3,292.16 |
| 24.000 | kr.0.19933 | kr.4,783.92 |
| 40.000 | kr.0.19670 | kr.7,868.00 |
| 56.000 | kr.0.17829 | kr.9,984.24 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |



