EDZVT2R22B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.23744
Datasheet

Similar


Nexperia USA Inc.
In Stock: 553
Unit Price: kr.1.54000
Datasheet
Zener Diode 22 V 150 mW ±2% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R22B

DigiKey Part Number
EDZVT2R22BTR-ND - Tape & Reel (TR)
EDZVT2R22BCT-ND - Cut Tape (CT)
EDZVT2R22BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R22B
Description
DIODE ZENER 22V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R22B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.91900kr.9.19
100kr.0.35370kr.35.37
500kr.0.33436kr.167.18
1.000kr.0.27649kr.276.49
2.000kr.0.26363kr.527.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.23148kr.1,851.84
16.000kr.0.21219kr.3,395.04
24.000kr.0.19290kr.4,629.60
40.000kr.0.17541kr.7,016.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500