Zener Diode 2 V 150 mW Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R2.0B

DigiKey Part Number
EDZVT2R2.0BTR-ND - Tape & Reel (TR)
EDZVT2R2.0BCT-ND - Cut Tape (CT)
EDZVT2R2.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R2.0B
Description
DIODE ZENER 2V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 150 mW Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R2.0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
150 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 500 mV
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.77200kr.7.72
100kr.0.39870kr.39.87
500kr.0.36652kr.183.26
1.000kr.0.23148kr.231.48
2.000kr.0.22184kr.443.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.19290kr.1,543.20
16.000kr.0.17541kr.2,806.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750