


BD50HC0MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD50HC0MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD50HC0MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD50HC0MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HC0MEFJ-LBH2 |
Description | IC REG LINEAR 5V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.72000 | kr.14.72 |
| 10 | kr.10.91800 | kr.109.18 |
| 25 | kr.9.96640 | kr.249.16 |
| 100 | kr.8.91710 | kr.891.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.41740 | kr.2,104.35 |
| 500 | kr.8.11608 | kr.4,058.04 |
| 750 | kr.7.96515 | kr.5,973.86 |
| 1.250 | kr.7.79784 | kr.9,747.30 |
| 1.750 | kr.7.70009 | kr.13,475.16 |
| 2.500 | kr.7.60610 | kr.19,015.25 |
| 6.250 | kr.7.40365 | kr.46,272.81 |
| Unit Price without VAT: | kr.14.72000 |
|---|---|
| Unit Price with VAT: | kr.18.40000 |

