
| EDZVFHT2R9.1B | |
|---|---|
| DigiKey Part Number | EDZVFHT2R9.1BTR-ND - Tape & Reel (TR) EDZVFHT2R9.1BCT-ND - Cut Tape (CT) EDZVFHT2R9.1BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EDZVFHT2R9.1B | 
| Description | DIODE ZENER 9.1V 150MW EMD2 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 9.1 V 150 mW ±2.09% Surface Mount EMD2 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EDZVFHT2R9.1B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2.09% | |
| Power - Max | 150 mW | |
| Impedance (Max) (Zzt) | 30 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | EMD2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.32500 | kr.13.25 | 
| 100 | kr.0.84670 | kr.84.67 | 
| 500 | kr.0.55194 | kr.275.97 | 
| 1.000 | kr.0.40141 | kr.401.41 | 
| 2.000 | kr.0.37632 | kr.752.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.0.21120 | kr.1,689.60 | 
| 16.000 | kr.0.20812 | kr.3,329.92 | 
| 24.000 | kr.0.18889 | kr.4,533.36 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark