
EDZVFHT2R4.7B | |
|---|---|
DigiKey Part Number | EDZVFHT2R4.7BTR-ND - Tape & Reel (TR) EDZVFHT2R4.7BCT-ND - Cut Tape (CT) EDZVFHT2R4.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R4.7B |
Description | DIODE ZENER 4.65V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.65 V 150 mW ±2.15% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R4.7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.15% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.25720 | kr.2,057.60 |
| 16.000 | kr.0.24260 | kr.3,881.60 |
| 24.000 | kr.0.23315 | kr.5,595.60 |
| 40.000 | kr.0.19359 | kr.7,743.60 |
| 56.000 | kr.0.17541 | kr.9,822.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.69400 | kr.6.94 |
| 100 | kr.0.48230 | kr.48.23 |
| 500 | kr.0.38580 | kr.192.90 |
| 1.000 | kr.0.32793 | kr.327.93 |
| 2.000 | kr.0.32150 | kr.643.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.75200 | kr.7.52 |
| 100 | kr.0.48230 | kr.48.23 |
| 500 | kr.0.38580 | kr.192.90 |
| 1.000 | kr.0.32793 | kr.327.93 |
| 2.000 | kr.0.32472 | kr.649.44 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

