Zener Diode 3 V 150 mW ±3.5% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R3.0B

DigiKey Part Number
EDZVFHT2R3.0BTR-ND - Tape & Reel (TR)
EDZVFHT2R3.0BCT-ND - Cut Tape (CT)
EDZVFHT2R3.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R3.0B
Description
DIODE ZENER 3V 150MW EMD2
Customer Reference
Detailed Description
Zener Diode 3 V 150 mW ±3.5% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R3.0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±3.5%
Power - Max
150 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.99000kr.9.90
100kr.0.61660kr.61.66
500kr.0.45268kr.226.34
1.000kr.0.39956kr.399.56
2.000kr.0.35468kr.709.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.28494kr.2,279.52
16.000kr.0.25808kr.4,129.28
24.000kr.0.24439kr.5,865.36
40.000kr.0.22900kr.9,160.00
56.000kr.0.21988kr.12,313.28
80.000kr.0.21102kr.16,881.60
200.000kr.0.19157kr.38,314.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250