Zener Diode 22 V 150 mW ±2.11% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R22B

DigiKey Part Number
EDZVFHT2R22BTR-ND - Tape & Reel (TR)
EDZVFHT2R22BCT-ND - Cut Tape (CT)
EDZVFHT2R22BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R22B
Description
DIODE ZENER 22V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 150 mW ±2.11% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R22B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.11%
Package / Case
Power - Max
150 mW
Supplier Device Package
EMD2
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.11000kr.11.10
100kr.0.69230kr.69.23
500kr.0.50922kr.254.61
1.000kr.0.44976kr.449.76
2.000kr.0.39955kr.799.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.32161kr.2,572.88
16.000kr.0.29159kr.4,665.44
24.000kr.0.27629kr.6,630.96
40.000kr.0.25909kr.10,363.60
56.000kr.0.24890kr.13,938.40
80.000kr.0.23900kr.19,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000