EDZCTE616.8B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 7.984
Unit Price: kr.1.78000
Datasheet

Direct


Diodes Incorporated
In Stock: 2.553
Unit Price: kr.1.39000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.23412
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Similar


onsemi
In Stock: 2.248
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 2.975
Unit Price: kr.2.73000
Datasheet
Zener Diode 6.8 V 150 mW ±2% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZCTE616.8B

DigiKey Part Number
EDZCTE616.8BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDZCTE616.8B
Description
DIODE ZENER 6.8V 150MW EMD2
Customer Reference
Detailed Description
Zener Diode 6.8 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZCTE616.8B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes