Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTD114ECT116

DigiKey Part Number
DTD114ECT116TR-ND - Tape & Reel (TR)
DTD114ECT116CT-ND - Cut Tape (CT)
DTD114ECT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTD114ECT116
Description
TRANS PREBIAS NPN 50V 0.5A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTD114ECT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.10600kr.11.06
100kr.0.68800kr.68.80
500kr.0.50668kr.253.34
1.000kr.0.44798kr.447.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37300kr.1,119.00
6.000kr.0.33518kr.2,011.08
9.000kr.0.31588kr.2,842.92
15.000kr.0.29417kr.4,412.55
21.000kr.0.28131kr.5,907.51
30.000kr.0.26880kr.8,064.00
75.000kr.0.24135kr.18,101.25
150.000kr.0.22438kr.33,657.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000