
DTC643TUT106 | |
|---|---|
DigiKey Part Number | DTC643TUT106TR-ND - Tape & Reel (TR) DTC643TUT106CT-ND - Cut Tape (CT) DTC643TUT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC643TUT106 |
Description | TRANS PREBIAS NPN 20V 0.6A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 600 mA 150 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC643TUT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 150 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74206 | kr.2,226.18 |
| 6.000 | kr.0.67483 | kr.4,048.98 |
| 9.000 | kr.0.64056 | kr.5,765.04 |
| 15.000 | kr.0.60205 | kr.9,030.75 |
| 21.000 | kr.0.57923 | kr.12,163.83 |
| 30.000 | kr.0.55706 | kr.16,711.80 |
| 75.000 | kr.0.51440 | kr.38,580.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.05100 | kr.20.51 |
| 100 | kr.1.30460 | kr.130.46 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

