
DTC643TKT146 | |
|---|---|
DigiKey Part Number | DTC643TKT146TR-ND - Tape & Reel (TR) DTC643TKT146CT-ND - Cut Tape (CT) DTC643TKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC643TKT146 |
Description | TRANS PREBIAS NPN 20V 0.6A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 600 mA 150 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC643TKT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 150 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.23800 | kr.22.38 |
| 100 | kr.1.42490 | kr.142.49 |
| 500 | kr.1.07394 | kr.536.97 |
| 1.000 | kr.0.96058 | kr.960.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81635 | kr.2,449.05 |
| 6.000 | kr.0.74365 | kr.4,461.90 |
| 9.000 | kr.0.70659 | kr.6,359.31 |
| 15.000 | kr.0.66494 | kr.9,974.10 |
| 21.000 | kr.0.64027 | kr.13,445.67 |
| 30.000 | kr.0.61630 | kr.18,489.00 |
| 75.000 | kr.0.57870 | kr.43,402.50 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

