Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC144EUBTL

DigiKey Part Number
DTC144EUBTLTR-ND - Tape & Reel (TR)
DTC144EUBTLCT-ND - Cut Tape (CT)
DTC144EUBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC144EUBTL
Description
TRANS PREBIAS NPN 50V UMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTC144EUBTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.72700kr.7.27
100kr.0.44820kr.44.82
500kr.0.32612kr.163.06
1.000kr.0.28659kr.286.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23605kr.708.15
6.000kr.0.21050kr.1,263.00
9.000kr.0.19745kr.1,777.05
15.000kr.0.18278kr.2,741.70
21.000kr.0.17408kr.3,655.68
30.000kr.0.16562kr.4,968.60
75.000kr.0.14704kr.11,028.00
150.000kr.0.13555kr.20,332.50
300.000kr.0.12589kr.37,767.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000