
DTC143ZE3TL | |
|---|---|
DigiKey Part Number | 846-DTC143ZE3TLTR-ND - Tape & Reel (TR) 846-DTC143ZE3TLCT-ND - Cut Tape (CT) 846-DTC143ZE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143ZE3TL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.69930 | kr.69.93 |
| 500 | kr.0.51480 | kr.257.40 |
| 1.000 | kr.0.45483 | kr.454.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37848 | kr.1,135.44 |
| 6.000 | kr.0.33991 | kr.2,039.46 |
| 9.000 | kr.0.32024 | kr.2,882.16 |
| 15.000 | kr.0.29812 | kr.4,471.80 |
| 21.000 | kr.0.28501 | kr.5,985.21 |
| 30.000 | kr.0.27226 | kr.8,167.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

