
SDR10EZPF1802 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF1802TR-ND - Tape & Reel (TR) 846-SDR10EZPF1802CT-ND - Cut Tape (CT) 846-SDR10EZPF1802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF1802 |
Description | RES 18K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.79100 | kr.7.91 |
| 25 | kr.0.62760 | kr.15.69 |
| 50 | kr.0.53760 | kr.26.88 |
| 100 | kr.0.46620 | kr.46.62 |
| 250 | kr.0.39404 | kr.98.51 |
| 500 | kr.0.35262 | kr.176.31 |
| 1.000 | kr.0.31970 | kr.319.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26713 | kr.1,335.65 |
| 10.000 | kr.0.25181 | kr.2,518.10 |
| 15.000 | kr.0.24435 | kr.3,665.25 |
| 25.000 | kr.0.23626 | kr.5,906.50 |
| 35.000 | kr.0.23163 | kr.8,107.05 |
| 50.000 | kr.0.22724 | kr.11,362.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

