
DTC143TU3HZGT106 | |
|---|---|
DigiKey Part Number | DTC143TU3HZGT106TR-ND - Tape & Reel (TR) DTC143TU3HZGT106CT-ND - Cut Tape (CT) DTC143TU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143TU3HZGT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143TU3HZGT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37846 | kr.1,135.38 |
| 6.000 | kr.0.34024 | kr.2,041.44 |
| 9.000 | kr.0.32074 | kr.2,886.66 |
| 15.000 | kr.0.29881 | kr.4,482.15 |
| 21.000 | kr.0.28582 | kr.6,002.22 |
| 30.000 | kr.0.27319 | kr.8,195.70 |
| 75.000 | kr.0.24546 | kr.18,409.50 |
| 150.000 | kr.0.22832 | kr.34,248.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.18600 | kr.11.86 |
| 100 | kr.0.73860 | kr.73.86 |
| 500 | kr.0.54436 | kr.272.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.11600 | kr.11.16 |
| 100 | kr.0.69680 | kr.69.68 |
| 500 | kr.0.51354 | kr.256.77 |
| 1.000 | kr.0.45420 | kr.454.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

