
DTC143TU3HZGT106 | |
|---|---|
DigiKey Part Number | DTC143TU3HZGT106TR-ND - Tape & Reel (TR) DTC143TU3HZGT106CT-ND - Cut Tape (CT) DTC143TU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143TU3HZGT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143TU3HZGT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.12600 | kr.11.26 |
| 100 | kr.0.70340 | kr.70.34 |
| 500 | kr.0.51840 | kr.259.20 |
| 1.000 | kr.0.45850 | kr.458.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38204 | kr.1,146.12 |
| 6.000 | kr.0.34346 | kr.2,060.76 |
| 9.000 | kr.0.32378 | kr.2,914.02 |
| 15.000 | kr.0.30164 | kr.4,524.60 |
| 21.000 | kr.0.28852 | kr.6,058.92 |
| 30.000 | kr.0.27577 | kr.8,273.10 |
| 75.000 | kr.0.24778 | kr.18,583.50 |
| 150.000 | kr.0.23048 | kr.34,572.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

