Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143TKAT146

DigiKey Part Number
DTC143TKAT146TR-ND - Tape & Reel (TR)
DTC143TKAT146CT-ND - Cut Tape (CT)
DTC143TKAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143TKAT146
Description
TRANS PREBIAS NPN 50V 0.1A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC143TKAT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.591
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.89400kr.8.94
100kr.0.55230kr.55.23
500kr.0.40432kr.202.16
1.000kr.0.35629kr.356.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29499kr.884.97
6.000kr.0.26402kr.1,584.12
9.000kr.0.24822kr.2,233.98
15.000kr.0.23044kr.3,456.60
21.000kr.0.21991kr.4,618.11
30.000kr.0.20967kr.6,290.10
75.000kr.0.18717kr.14,037.75
150.000kr.0.17326kr.25,989.00
300.000kr.0.16158kr.48,474.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000