Similar

DTC124XMT2L | |
|---|---|
DigiKey Part Number | DTC124XMT2LTR-ND - Tape & Reel (TR) DTC124XMT2LCT-ND - Cut Tape (CT) DTC124XMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124XMT2L |
Description | TRANS PREBIAS NPN 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124XMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.45076 | kr.3,606.08 |
| 16.000 | kr.0.41159 | kr.6,585.44 |
| 24.000 | kr.0.39163 | kr.9,399.12 |
| 40.000 | kr.0.36920 | kr.14,768.00 |
| 56.000 | kr.0.35592 | kr.19,931.52 |
| 80.000 | kr.0.34301 | kr.27,440.80 |
| Unit Price without VAT: | kr.0.45076 |
|---|---|
| Unit Price with VAT: | kr.0.56345 |




