
DTC124TMT2L | |
|---|---|
DigiKey Part Number | 846-DTC124TMT2LTR-ND - Tape & Reel (TR) 846-DTC124TMT2LCT-ND - Cut Tape (CT) 846-DTC124TMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124TMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124TMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.10100 | kr.11.01 |
| 100 | kr.0.68480 | kr.68.48 |
| 500 | kr.0.50432 | kr.252.16 |
| 1.000 | kr.0.44589 | kr.445.89 |
| 2.000 | kr.0.39648 | kr.792.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.31978 | kr.2,558.24 |
| 16.000 | kr.0.29026 | kr.4,644.16 |
| 24.000 | kr.0.27521 | kr.6,605.04 |
| 40.000 | kr.0.25829 | kr.10,331.60 |
| 56.000 | kr.0.24826 | kr.13,902.56 |
| 80.000 | kr.0.23852 | kr.19,081.60 |
| 200.000 | kr.0.21714 | kr.43,428.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

