Direct

DTC124EEBTL | |
|---|---|
DigiKey Part Number | DTC124EEBTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC124EEBTL |
Description | TRANS PREBIAS NPN 50V EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTC124EEBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29499 | kr.884.97 |
| 6.000 | kr.0.26402 | kr.1,584.12 |
| 9.000 | kr.0.24822 | kr.2,233.98 |
| 15.000 | kr.0.23044 | kr.3,456.60 |
| 21.000 | kr.0.21991 | kr.4,618.11 |
| 30.000 | kr.0.20967 | kr.6,290.10 |
| 75.000 | kr.0.18717 | kr.14,037.75 |
| 150.000 | kr.0.17326 | kr.25,989.00 |
| 300.000 | kr.0.16158 | kr.48,474.00 |
| Unit Price without VAT: | kr.0.29499 |
|---|---|
| Unit Price with VAT: | kr.0.36874 |


