
DTC123JUBTL | |
|---|---|
DigiKey Part Number | DTC123JUBTLTR-ND - Tape & Reel (TR) DTC123JUBTLCT-ND - Cut Tape (CT) DTC123JUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JUBTL |
Description | TRANS PREBIAS NPN 50V UMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC123JUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.72300 | kr.7.23 |
| 100 | kr.0.44610 | kr.44.61 |
| 500 | kr.0.32460 | kr.162.30 |
| 1.000 | kr.0.28525 | kr.285.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23494 | kr.704.82 |
| 6.000 | kr.0.20952 | kr.1,257.12 |
| 9.000 | kr.0.19653 | kr.1,768.77 |
| 15.000 | kr.0.18193 | kr.2,728.95 |
| 21.000 | kr.0.17327 | kr.3,638.67 |
| 30.000 | kr.0.16485 | kr.4,945.50 |
| 75.000 | kr.0.14635 | kr.10,976.25 |
| 150.000 | kr.0.13492 | kr.20,238.00 |
| 300.000 | kr.0.12530 | kr.37,590.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

